


H2MXH-1418G | |
|---|---|
DigiKey Part Number | H2MXH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1418G |
Description | DIP CABLE - HDM14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 24,60960 Kč | 615,24 Kč |
| 50 | 24,08900 Kč | 1 204,45 Kč |
| 100 | 23,04110 Kč | 2 304,11 Kč |
| 250 | 20,94676 Kč | 5 236,69 Kč |
| 500 | 18,85242 Kč | 9 426,21 Kč |
| 1 000 | 16,75766 Kč | 16 757,66 Kč |
| 2 500 | 15,18668 Kč | 37 966,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




