


H0PPS-1618M | |
|---|---|
DigiKey Part Number | H0PPS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1618M |
Description | DIP CABLE - HDP16S/AE16M/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 64,01040 Kč | 1 600,26 Kč |
| 50 | 62,51940 Kč | 3 125,97 Kč |
| 100 | 59,54190 Kč | 5 954,19 Kč |
| 250 | 52,10024 Kč | 13 025,06 Kč |
| 500 | 50,61148 Kč | 25 305,74 Kč |
| 1 000 | 43,16853 Kč | 43 168,53 Kč |
| 2 500 | 40,19135 Kč | 100 478,38 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |




