


H0PPS-1636M | |
|---|---|
DigiKey Part Number | H0PPS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1636M |
Description | DIP CABLE - HDP16S/AE16M/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 93,67200 Kč | 936,72 Kč |
| 25 | 88,71240 Kč | 2 217,81 Kč |
| 50 | 86,65040 Kč | 4 332,52 Kč |
| 100 | 82,52210 Kč | 8 252,21 Kč |
| 250 | 72,20708 Kč | 18 051,77 Kč |
| 500 | 70,14382 Kč | 35 071,91 Kč |
| 1 000 | 59,82876 Kč | 59 828,76 Kč |
| 2 500 | 55,70257 Kč | 139 256,43 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |




