


H0PPS-1606M | |
|---|---|
DigiKey Part Number | H0PPS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1606M |
Description | DIP CABLE - HDP16S/AE16M/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 47,53960 Kč | 1 188,49 Kč |
| 50 | 46,43500 Kč | 2 321,75 Kč |
| 100 | 44,22180 Kč | 4 422,18 Kč |
| 250 | 38,69428 Kč | 9 673,57 Kč |
| 500 | 37,58894 Kč | 18 794,47 Kč |
| 1 000 | 32,06122 Kč | 32 061,22 Kč |
| 2 500 | 29,85017 Kč | 74 625,43 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




