


H0PPS-1606G | |
|---|---|
DigiKey Part Number | H0PPS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1606G |
Description | DIP CABLE - HDP16S/AE16G/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 25 | 46,25440 Kč | 1 156,36 Kč |
| 50 | 45,22540 Kč | 2 261,27 Kč |
| 100 | 43,16980 Kč | 4 316,98 Kč |
| 250 | 39,05964 Kč | 9 764,91 Kč |
| 500 | 35,97588 Kč | 17 987,94 Kč |
| 1 000 | 30,83619 Kč | 30 836,19 Kč |
| 2 500 | 28,78053 Kč | 71 951,32 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




