


H0PPS-1618G | |
|---|---|
DigiKey Part Number | H0PPS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1618G |
Description | DIP CABLE - HDP16S/AE16G/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 57,01000 Kč | 570,10 Kč |
| 25 | 53,99000 Kč | 1 349,75 Kč |
| 50 | 52,73020 Kč | 2 636,51 Kč |
| 100 | 50,21880 Kč | 5 021,88 Kč |
| 250 | 43,94208 Kč | 10 985,52 Kč |
| 500 | 42,68684 Kč | 21 343,42 Kč |
| 1 000 | 36,40927 Kč | 36 409,27 Kč |
| 2 500 | 33,89825 Kč | 84 745,62 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |




