Parametric Equivalent
Parametric Equivalent

AUSB1-DMN-HSR2 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DMN-HSR2TR-ND - Tape & Reel (TR) |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | AUSB1-DMN-HSR2 |
Description | CONN PLUG USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,48520 Kč | 115 455,60 Kč |
| Unit Price without VAT: | 38,48520 Kč |
|---|---|
| Unit Price with VAT: | 46,56709 Kč |











