Parametric Equivalent
Parametric Equivalent

PLUG-USBC-241SMT-4BC2SS | |
|---|---|
DigiKey Part Number | 1939-PLUG-USBC-241SMT-4BC2SSTR-ND - Tape & Reel (TR) 1939-PLUG-USBC-241SMT-4BC2SSCT-ND - Cut Tape (CT) 1939-PLUG-USBC-241SMT-4BC2SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-241SMT-4BC2SS |
Description | USB TYPE C PLUG SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PLUG-USBC-241SMT-4BC2SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.9A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,57160 Kč | 839,29 Kč |
| 50 | 31,96740 Kč | 1 598,37 Kč |
| 100 | 30,43870 Kč | 3 043,87 Kč |
| 250 | 28,53292 Kč | 7 133,23 Kč |
| 500 | 27,17016 Kč | 13 585,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,14413 Kč | 37 716,19 Kč |
| 3 000 | 23,94472 Kč | 71 834,16 Kč |
| 4 500 | 23,27003 Kč | 104 715,13 Kč |
| 7 500 | 22,44731 Kč | 168 354,83 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










