Direct

AT-S-26-6/6/S-14 | |
|---|---|
DigiKey Part Number | A1663R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-14 |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-6600-SV-0014F | CNC Tech | 87 | 1175-2302-ND | 172,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 109,55400 Kč | 1 095,54 Kč |
| 25 | 102,69240 Kč | 2 567,31 Kč |
| 50 | 97,78720 Kč | 4 889,36 Kč |
| 100 | 93,11980 Kč | 9 311,98 Kč |
| 250 | 87,29028 Kč | 21 822,57 Kč |
| 500 | 83,12586 Kč | 41 562,93 Kč |
| 1 000 | 79,16185 Kč | 79 161,85 Kč |
| 2 500 | 74,21163 Kč | 185 529,08 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |






