AT-S-26-6/6/W-14 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 38
Unit Price: 172,06000 Kč
Datasheet
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/6/W-14

DigiKey Part Number
A1661R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/6/W-14
Description
CABLE MOD 6P6C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-6600-WH-0014FCNC Tech381175-2305-ND172,06000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1128,89000 Kč128,89 Kč
10109,55400 Kč1 095,54 Kč
25102,69240 Kč2 567,31 Kč
5097,78720 Kč4 889,36 Kč
10093,11980 Kč9 311,98 Kč
25087,29028 Kč21 822,57 Kč
50083,12586 Kč41 562,93 Kč
1 00079,16185 Kč79 161,85 Kč
2 50074,21163 Kč185 529,08 Kč
Manufacturers Standard Package
Unit Price without VAT:128,89000 Kč
Unit Price with VAT:155,95690 Kč
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 133
Unit Price: 119,92000 Kč
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 128,89000 Kč
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 193,96000 Kč
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 182
Unit Price: 67,99000 Kč
Assembly Component