
510-26-6600-SV-0014F | |
|---|---|
DigiKey Part Number | 1175-2302-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-SV-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 146,21800 Kč | 1 462,18 Kč |
| 25 | 137,05400 Kč | 3 426,35 Kč |
| 50 | 130,50540 Kč | 6 525,27 Kč |
| 100 | 124,27580 Kč | 12 427,58 Kč |
| 250 | 116,49800 Kč | 29 124,50 Kč |
| 500 | 110,94124 Kč | 55 470,62 Kč |
| 1 000 | 105,65188 Kč | 105 651,88 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |

