
AT-S-26-6/6/S-25 | |
|---|---|
DigiKey Part Number | A1663R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-25 |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-6600-SV-0025F | CNC Tech | 48 | 1175-2303-ND | 277,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 162,44300 Kč | 1 624,43 Kč |
| 25 | 152,27000 Kč | 3 806,75 Kč |
| 50 | 144,99580 Kč | 7 249,79 Kč |
| 100 | 138,07380 Kč | 13 807,38 Kč |
| 250 | 129,43340 Kč | 32 358,35 Kč |
| 500 | 123,26060 Kč | 61 630,30 Kč |
| 1 000 | 117,38372 Kč | 117 383,72 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |





