
510-26-6600-SV-0025F | |
|---|---|
DigiKey Part Number | 1175-2303-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-SV-0025F |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 235,64600 Kč | 2 356,46 Kč |
| 25 | 220,88480 Kč | 5 522,12 Kč |
| 50 | 210,34440 Kč | 10 517,22 Kč |
| 100 | 200,30460 Kč | 20 030,46 Kč |
| 250 | 187,77292 Kč | 46 943,23 Kč |
| 500 | 178,81840 Kč | 89 409,20 Kč |
| 1 000 | 170,29517 Kč | 170 295,17 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |

