Direct
Direct
Similar

AT-S-26-6/4/W-7/R | |
|---|---|
DigiKey Part Number | A2641R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/W-7/R |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-4400-WH-0007F | CNC Tech | 203 | 1175-2292-ND | 2,71000 Kč | Direct |
| 512-26-4400-WH-0007F | CNC Tech | 19 | 1175-2322-ND | 2,45000 Kč | Direct |
| 512-26-6400-BL-0007F | CNC Tech | 42 | 1175-2325-ND | 2,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,83700 Kč | 428,37 Kč |
| 25 | 40,14280 Kč | 1 003,57 Kč |
| 50 | 38,22400 Kč | 1 911,20 Kč |
| 100 | 36,39700 Kč | 3 639,70 Kč |
| 250 | 34,11708 Kč | 8 529,27 Kč |
| 500 | 32,48828 Kč | 16 244,14 Kč |
| 1 000 | 30,93788 Kč | 30 937,88 Kč |
| 2 500 | 29,00199 Kč | 72 504,97 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |








