Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/W-25/R

DigiKey Part Number
A2641R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/W-25/R
Description
CABLE MOD 6P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-4400-WH-0025FCNC Tech101175-2294-ND192,29000 KčDirect
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1147,66000 Kč147,66 Kč
10125,44600 Kč1 254,46 Kč
25117,58320 Kč2 939,58 Kč
50111,96480 Kč5 598,24 Kč
100106,61960 Kč10 661,96 Kč
25099,94624 Kč24 986,56 Kč
50095,17908 Kč47 589,54 Kč
1 00090,64009 Kč90 640,09 Kč
Manufacturers Standard Package
Unit Price without VAT:147,66000 Kč
Unit Price with VAT:178,66860 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 52
Unit Price: 123,67000 Kč
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 161,21000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 50,47000 Kč
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 6
Unit Price: 121,17000 Kč
Assembly Component