Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/S-25/R

DigiKey Part Number
A2643R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/S-25/R
Description
CABLE MOD 6P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1123,67000 Kč123,67 Kč
10105,04900 Kč1 050,49 Kč
2598,46280 Kč2 461,57 Kč
5093,76220 Kč4 688,11 Kč
10089,28450 Kč8 928,45 Kč
25083,69396 Kč20 923,49 Kč
50079,70138 Kč39 850,69 Kč
1 00075,90026 Kč75 900,26 Kč
2 50071,15430 Kč177 885,75 Kč
Manufacturers Standard Package
Unit Price without VAT:123,67000 Kč
Unit Price with VAT:149,64070 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 18
Unit Price: 147,66000 Kč
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 161,21000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 245
Unit Price: 112,83000 Kč
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 94,89000 Kč
Assembly Component