Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/W-14/R

DigiKey Part Number
A2641R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/W-14/R
Description
CABLE MOD 6P4C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-4400-WH-0014FCNC Tech261175-2293-ND120,13000 KčDirect
In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1121,17000 Kč121,17 Kč
10102,88000 Kč1 028,80 Kč
2596,43600 Kč2 410,90 Kč
5091,82680 Kč4 591,34 Kč
10087,44290 Kč8 744,29 Kč
25081,96964 Kč20 492,41 Kč
50078,05880 Kč39 029,40 Kč
1 00075,56678 Kč75 566,78 Kč
Manufacturers Standard Package
Unit Price without VAT:121,17000 Kč
Unit Price with VAT:146,61570 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 245
Unit Price: 112,83000 Kč
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 110,53000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 18
Unit Price: 147,66000 Kč
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 50,47000 Kč
Assembly Component