Direct

AT-S-26-6/4/B-14/R | |
|---|---|
DigiKey Part Number | A2642R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/B-14/R |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-6400-BL-0014F | CNC Tech | 100 | 1175-2326-ND | 117,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 93,82900 Kč | 938,29 Kč |
| 25 | 87,95200 Kč | 2 198,80 Kč |
| 50 | 83,75160 Kč | 4 187,58 Kč |
| 100 | 79,75140 Kč | 7 975,14 Kč |
| 250 | 74,75780 Kč | 18 689,45 Kč |
| 500 | 71,19108 Kč | 35 595,54 Kč |
| 1 000 | 67,79602 Kč | 67 796,02 Kč |
| 2 500 | 63,55588 Kč | 158 889,70 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |






