
512-26-6400-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2326-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6400-BL-0014F |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 100,04400 Kč | 1 000,44 Kč |
| 25 | 93,77480 Kč | 2 344,37 Kč |
| 50 | 89,29080 Kč | 4 464,54 Kč |
| 100 | 85,02790 Kč | 8 502,79 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |

