
512-26-6400-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2325-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6400-BL-0007F |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 58,27000 Kč | 582,70 Kč |
| 25 | 54,62480 Kč | 1 365,62 Kč |
| 50 | 52,00940 Kč | 2 600,47 Kč |
| 100 | 49,52760 Kč | 4 952,76 Kč |
| 250 | 46,42516 Kč | 11 606,29 Kč |
| 500 | 44,20908 Kč | 22 104,54 Kč |
| 1 000 | 42,09954 Kč | 42 099,54 Kč |
| 2 500 | 39,46611 Kč | 98 665,27 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

