Direct

AT-S-26-6/4/S-14-OE | |
|---|---|
DigiKey Part Number | A3643R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/S-14-OE |
Description | CABLE MOD 6P4C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,00610 Kč | 6 400,61 Kč |
| Unit Price without VAT: | 64,00610 Kč |
|---|---|
| Unit Price with VAT: | 77,44738 Kč |






