AT-S-26-6/4/B-14-OE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 2
Unit Price: 115,70000 Kč
Datasheet
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/B-14-OE

DigiKey Part Number
A3642R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/B-14-OE
Description
CABLE MOD 6P4C PLUG TO CABLE 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Black
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1069,46100 Kč694,61 Kč
2565,11880 Kč1 627,97 Kč
5062,00280 Kč3 100,14 Kč
10059,04220 Kč5 904,22 Kč
25055,34484 Kč13 836,21 Kč
50052,70330 Kč26 351,65 Kč
1 00050,18942 Kč50 189,42 Kč
2 50047,04980 Kč117 624,50 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 64,00610 Kč
CABLE MOD 6P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 122,00000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO CABLE 7'
In-Stock: 4451
Unit Price: 48,51000 Kč
CABLE MOD 6P4C PLUG TO CABLE 25'
In-Stock: 0
Unit Price: 162,31000 Kč