
AT-S-26-6/4/W-14-OE | |
|---|---|
DigiKey Part Number | A3641R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/W-14-OE |
Description | CABLE MOD 6P4C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bag | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 102,88000 Kč | 1 028,80 Kč |
| 25 | 96,43600 Kč | 2 410,90 Kč |
| 50 | 91,82680 Kč | 4 591,34 Kč |
| 100 | 87,44290 Kč | 8 744,29 Kč |
| 250 | 81,96964 Kč | 20 492,41 Kč |
| 500 | 78,05880 Kč | 39 029,40 Kč |
| 1 000 | 75,56678 Kč | 75 566,78 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |





