Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/B-7-OE

DigiKey Part Number
A3642R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/B-7-OE
Description
CABLE MOD 6P4C PLUG TO CABLE 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Assmann WSW Components
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Packaging
Box
Length
7.00' (2.13m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Straight Cable
Color
Black
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
513-26-6400-BL-0007FCNC Tech1491175-2357-ND63,61000 KčDirect
In-Stock: 4 441
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1040,98100 Kč409,81 Kč
2538,39920 Kč959,98 Kč
5036,56380 Kč1 828,19 Kč
10034,81620 Kč3 481,62 Kč
25032,63636 Kč8 159,09 Kč
50031,07804 Kč15 539,02 Kč
1 00029,59479 Kč29 594,79 Kč
2 50027,74324 Kč69 358,10 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO CABLE 7'
In-Stock: 2937
Unit Price: 44,63000 Kč
CABLE MOD 6P4C PLUG TO CABLE 7'
In-Stock: 47
Unit Price: 94,89000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 81,13000 Kč
CABLE MOD 6P4C PLUG TO CABLE 25'
In-Stock: 0
Unit Price: 161,21000 Kč
Assembly Component