Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513-26-6400-BL-0007F

DigiKey Part Number
1175-2357-ND
Manufacturer
Manufacturer Product Number
513-26-6400-BL-0007F
Description
CABLE MOD 6P4C PLUG TO CABLE 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Packaging
Box
Length
7.00' (2.13m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Straight Cable
Color
Black
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
163,61000 Kč63,61 Kč
1054,05700 Kč540,57 Kč
2550,66200 Kč1 266,55 Kč
5048,24300 Kč2 412,15 Kč
Manufacturers Standard Package
Unit Price without VAT:63,61000 Kč
Unit Price with VAT:76,96810 Kč