
AT-S-26-6/4/S-25-OE | |
|---|---|
DigiKey Part Number | A3643R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/S-25-OE |
Description | CABLE MOD 6P4C PLUG TO CABLE 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 137,97800 Kč | 1 379,78 Kč |
| 25 | 129,32240 Kč | 3 233,06 Kč |
| 50 | 123,14480 Kč | 6 157,24 Kč |
| 100 | 117,26750 Kč | 11 726,75 Kč |
| 250 | 109,92788 Kč | 27 481,97 Kč |
| 500 | 104,68384 Kč | 52 341,92 Kč |
| 1 000 | 104,09863 Kč | 104 098,63 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |





