
AMJU2020-0914-BKB-22 | |
---|---|
DigiKey Part Number | 123-AMJU2020-0914-BKB-22-ND |
Manufacturer | |
Manufacturer Product Number | AMJU2020-0914-BKB-22 |
Description | POE -30FT- CAT8 -22AWG SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 042,54000 Kč | 1 042,54 Kč |
10 | 886,04600 Kč | 8 860,46 Kč |
25 | 830,60040 Kč | 20 765,01 Kč |
50 | 790,98180 Kč | 39 549,09 Kč |
100 | 753,27530 Kč | 75 327,53 Kč |
250 | 711,16204 Kč | 177 790,51 Kč |
Unit Price without VAT: | 1 042,54000 Kč |
---|---|
Unit Price with VAT: | 1 261,47340 Kč |