
USBC10KM302M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-USBC10KM302M0USBAMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBC10KM302M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 10K Resistor, Data Transfer and Charge, Reversible |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 171,18200 Kč | 1 711,82 Kč |
| 25 | 160,45400 Kč | 4 011,35 Kč |
| 50 | 152,79160 Kč | 7 639,58 Kč |
| 150 | 141,39473 Kč | 21 209,21 Kč |
| 300 | 134,64937 Kč | 40 394,81 Kč |
| 600 | 128,22795 Kč | 76 936,77 Kč |
| 1 050 | 123,26951 Kč | 129 432,99 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |


