
USBC10KM303M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-USBC10KM303M0USBAMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBC10KM303M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC10KM303M0USBAMBKR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 10K Resistor, Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,50000 Kč | 270,50 Kč |
| 10 | 229,80700 Kč | 2 298,07 Kč |
| 25 | 215,40400 Kč | 5 385,10 Kč |
| 50 | 205,12220 Kč | 10 256,11 Kč |
| 150 | 189,82673 Kč | 28 474,01 Kč |
| 300 | 180,77410 Kč | 54 232,23 Kč |
| 600 | 172,15485 Kč | 103 292,91 Kč |
| 1 050 | 165,49852 Kč | 173 773,45 Kč |
| Unit Price without VAT: | 270,50000 Kč |
|---|---|
| Unit Price with VAT: | 327,30500 Kč |





