
AK67421-3 | |
|---|---|
DigiKey Part Number | AE10343-ND |
Manufacturer | |
Manufacturer Product Number | AK67421-3 |
Description | CBL USB2.0 A PLG-MCR B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1092-BL-00300 | CNC Tech | 597 | 1175-1130-ND | 249,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 136,77000 Kč | 1 367,70 Kč |
| 25 | 128,20280 Kč | 3 205,07 Kč |
| 50 | 122,07980 Kč | 6 103,99 Kč |
| 100 | 116,25270 Kč | 11 625,27 Kč |
| 250 | 108,97584 Kč | 27 243,96 Kč |
| 500 | 103,77780 Kč | 51 888,90 Kč |
| 1 000 | 98,82900 Kč | 98 829,00 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |







