AK500-OE-7-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 572
Unit Price: 190,24000 Kč
Datasheet

Direct


CNC Tech
In Stock: 0
Unit Price: 120,58310 Kč
Datasheet
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-7-2

DigiKey Part Number
AE9893-ND
Manufacturer
Manufacturer Product Number
AK500-OE-7-2
Description
CORD 18AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Shielded
Length
6.56' (2.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
Drain Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10159,20700 Kč1 592,07 Kč
25149,22000 Kč3 730,50 Kč
50142,09340 Kč7 104,67 Kč
100135,31320 Kč13 531,32 Kč
250126,84304 Kč31 710,76 Kč
500120,79352 Kč60 396,76 Kč
1 000115,03418 Kč115 034,18 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč
Alternate Length
CORD 18AWG NEMA5-15P - CBL 1.64'
In-Stock: 2158
Unit Price: 78,74000 Kč
CORD 18AWG NEMA5-15P - CBL 3.28'
In-Stock: 110
Unit Price: 119,48000 Kč
CORD 18AWG NEMA5-15P - CBL 4.92'
In-Stock: 0
Unit Price: 88,71030 Kč