
AK500-OE-7-1 | |
|---|---|
DigiKey Part Number | AE10696-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-7-1 |
Description | CORD 18AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,48300 Kč | 1 014,83 Kč |
| 25 | 95,11240 Kč | 2 377,81 Kč |
| 50 | 90,57280 Kč | 4 528,64 Kč |
| 100 | 86,24720 Kč | 8 624,72 Kč |
| 250 | 80,84816 Kč | 20 212,04 Kč |
| 500 | 76,99084 Kč | 38 495,42 Kč |
| 1 000 | 73,31872 Kč | 73 318,72 Kč |
| 2 500 | 68,73359 Kč | 171 833,98 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |




