AK500-OE-7-1.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 119
Unit Price: 180,16000 Kč
Datasheet

Direct


CNC Tech
In Stock: 0
Unit Price: 90,87768 Kč
Datasheet
4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-7-1.5

DigiKey Part Number
AE10697-ND
Manufacturer
Manufacturer Product Number
AK500-OE-7-1.5
Description
CORD 18AWG NEMA5-15P - CBL 4.92'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Shielded
Length
4.92' (1.50m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
Drain Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10088,71030 Kč8 871,03 Kč
Unit Price without VAT:88,71030 Kč
Unit Price with VAT:107,33946 Kč
Alternate Length
CORD 18AWG NEMA5-15P - CBL 6.56'
In-Stock: 0
Unit Price: 187,30000 Kč
CORD 18AWG NEMA5-15P - CBL 1.64'
In-Stock: 3158
Unit Price: 78,74000 Kč
CORD 18AWG NEMA5-15P - CBL 3.28'
In-Stock: 110
Unit Price: 119,48000 Kč