
AK500-OE-5-1.5 | |
|---|---|
DigiKey Part Number | AE10691-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-5-1.5 |
Description | CORD 18AWG NEMA5-15P - CBL 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,03300 Kč | 1 530,33 Kč |
| 25 | 143,44160 Kč | 3 586,04 Kč |
| 50 | 136,59200 Kč | 6 829,60 Kč |
| 100 | 130,07210 Kč | 13 007,21 Kč |
| 250 | 121,93036 Kč | 30 482,59 Kč |
| 500 | 116,11474 Kč | 58 057,37 Kč |
| 1 000 | 110,57841 Kč | 110 578,41 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |





