6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
AK500-OE-(5,7)-(2,3)(-R)

AK500-OE-5-2

DigiKey Part Number
AE9889-ND
Manufacturer
Manufacturer Product Number
AK500-OE-5-2
Description
CORD 18AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Shielded
Length
6.56' (2.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
Drain Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10161,68500 Kč1 616,85 Kč
25151,54680 Kč3 788,67 Kč
50144,31080 Kč7 215,54 Kč
100137,42140 Kč13 742,14 Kč
250128,82104 Kč32 205,26 Kč
500122,67704 Kč61 338,52 Kč
1 000116,82804 Kč116 828,04 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč