1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-5-0.5

DigiKey Part Number
AE10689-ND
Manufacturer
Manufacturer Product Number
AK500-OE-5-0.5
Description
CORD 18AWG NEMA5-15P - CBL 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Shielded
Length
1.64' (500.0mm)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
Drain Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1076,28600 Kč762,86 Kč
2571,51080 Kč1 787,77 Kč
5068,09240 Kč3 404,62 Kč
10064,84180 Kč6 484,18 Kč
25060,78164 Kč15 195,41 Kč
50057,88098 Kč28 940,49 Kč
1 00055,11996 Kč55 119,96 Kč
2 50051,67238 Kč129 180,95 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč
Alternate Length
CORD 18AWG NEMA5-15P - CBL 6.56'
In-Stock: 572
Unit Price: 190,24000 Kč
CORD 18AWG NEMA5-15P - CBL 9.84'
In-Stock: 576
Unit Price: 249,88000 Kč
CORD 18AWG NEMA5-15P - CBL 3.28'
In-Stock: 29
Unit Price: 122,63000 Kč
CORD 18AWG NEMA5-15P - CBL 4.92'
In-Stock: 119
Unit Price: 180,16000 Kč