
AK500-OE-5-1 | |
|---|---|
DigiKey Part Number | AE10690-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-5-1 |
Description | CORD 18AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,15000 Kč | 1 041,50 Kč |
| 25 | 97,61560 Kč | 2 440,39 Kč |
| 50 | 92,94980 Kč | 4 647,49 Kč |
| 100 | 88,51290 Kč | 8 851,29 Kč |
| 250 | 82,97148 Kč | 20 742,87 Kč |
| 500 | 79,01296 Kč | 39 506,48 Kč |
| 1 000 | 75,24444 Kč | 75 244,44 Kč |
| 2 500 | 70,53950 Kč | 176 348,75 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





