AK500/16-OE-5-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 189
Unit Price: 158,53000 Kč
Datasheet
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/16-OE-5-1

DigiKey Part Number
AE10674-ND
Manufacturer
Manufacturer Product Number
AK500/16-OE-5-1
Description
CORD 16AWG NEMA5-15P - CBL 3.28'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Shielded
Length
3.28' (1.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
10112,88500 Kč1 128,85 Kč
25105,79640 Kč2 644,91 Kč
50100,74840 Kč5 037,42 Kč
10095,93570 Kč9 593,57 Kč
25089,93108 Kč22 482,77 Kč
50086,56132 Kč43 280,66 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč
Alternate Length
CORD 16AWG NEMA5-15P - CBL 1.64'
In-Stock: 270
Unit Price: 106,04000 Kč
CORD 16AWG NEMA5-15P - CBL 4.92'
In-Stock: 0
Unit Price: 204,31000 Kč
CORD 16AWG NEMA5-15P - CBL 6.56'
In-Stock: 442
Unit Price: 250,72000 Kč