Parametric Equivalent

AK500/16-OE-5-1.5 | |
|---|---|
DigiKey Part Number | AE10675-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-OE-5-1.5 |
Description | CORD 16AWG NEMA5-15P - CBL 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 173,67400 Kč | 1 736,74 Kč |
| 25 | 162,78480 Kč | 4 069,62 Kč |
| 90 | 148,71489 Kč | 13 384,34 Kč |
| 180 | 141,61867 Kč | 25 491,36 Kč |
| 270 | 137,62711 Kč | 37 159,32 Kč |
| 540 | 131,06330 Kč | 70 774,18 Kč |
| 1 080 | 124,81542 Kč | 134 800,65 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |




