6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/16-OE-5-2

DigiKey Part Number
AE10676-ND
Manufacturer
Manufacturer Product Number
AK500/16-OE-5-2
Description
CORD 16AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Shielded
Length
6.56' (2.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10213,08800 Kč2 130,88 Kč
25199,74960 Kč4 993,74 Kč
50190,20820 Kč9 510,41 Kč
100181,13290 Kč18 113,29 Kč
250169,79740 Kč42 449,35 Kč
500161,70014 Kč80 850,07 Kč
1 000153,99177 Kč153 991,77 Kč
Manufacturers Standard Package
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč
Alternate Length
CORD 16AWG NEMA5-15P - CBL 1.64'
In-Stock: 270
Unit Price: 106,04000 Kč
CORD 16AWG NEMA5-15P - CBL 3.28'
In-Stock: 0
Unit Price: 132,92000 Kč
CORD 16AWG NEMA5-15P - CBL 4.92'
In-Stock: 0
Unit Price: 204,31000 Kč