
AK500/14-OE-11-2 | |
|---|---|
DigiKey Part Number | AE10668-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-11-2 |
Description | CORD 14AWG 320C14 - C13 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 267,70400 Kč | 2 677,04 Kč |
| 25 | 250,94280 Kč | 6 273,57 Kč |
| 50 | 238,96140 Kč | 11 948,07 Kč |
| 100 | 227,55950 Kč | 22 755,95 Kč |
| 250 | 213,32288 Kč | 53 330,72 Kč |
| 500 | 203,15272 Kč | 101 576,36 Kč |
| 1 000 | 193,46864 Kč | 193 468,64 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |






