
AK500/14-OE-11-1 | |
|---|---|
DigiKey Part Number | AE10666-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-11-1 |
Description | CORD 14AWG 320C14 - C13 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 165,52700 Kč | 1 655,27 Kč |
| 25 | 155,15000 Kč | 3 878,75 Kč |
| 50 | 147,74200 Kč | 7 387,10 Kč |
| 100 | 140,69080 Kč | 14 069,08 Kč |
| 250 | 131,88592 Kč | 32 971,48 Kč |
| 500 | 125,59618 Kč | 62 798,09 Kč |
| 1 000 | 119,60755 Kč | 119 607,55 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |








