
AK500/14-OE-11-0.5 | |
|---|---|
DigiKey Part Number | AE10665-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-11-0.5 |
Description | CORD 14AWG 320C14 - C13 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 120,46600 Kč | 1 204,66 Kč |
| 25 | 112,91040 Kč | 2 822,76 Kč |
| 50 | 107,51820 Kč | 5 375,91 Kč |
| 100 | 102,38410 Kč | 10 238,41 Kč |
| 250 | 95,97512 Kč | 23 993,78 Kč |
| 500 | 91,39674 Kč | 45 698,37 Kč |
| 1 000 | 87,03839 Kč | 87 038,39 Kč |
| 2 500 | 81,59588 Kč | 203 989,70 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |




