25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB33

DigiKey Part Number
AE11527-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB33
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250334HARTING41195-5103-ND353,71000 KčParametric Equivalent
1534809-1TE Connectivity AMP Connectors5 427A104945-ND248,60000 KčParametric Equivalent
165X02709XAmphenol CONEC309626-1814-ND244,22000 KčParametric Equivalent
165X02709XEAmphenol CONEC123626-1182-ND268,62000 KčParametric Equivalent
1727040099Molex1WM12506-ND209,81000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,83000 Kč273,83 Kč
10232,72700 Kč2 327,27 Kč
25218,14840 Kč5 453,71 Kč
50207,73320 Kč10 386,66 Kč
100197,82070 Kč19 782,07 Kč
250185,44212 Kč46 360,53 Kč
500176,60020 Kč88 300,10 Kč
1 000168,18105 Kč168 181,05 Kč
Manufacturers Standard Package
Unit Price without VAT:273,83000 Kč
Unit Price with VAT:331,33430 Kč