25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB2

DigiKey Part Number
AE11403-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB2
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6560-0146-13Encitech Connectors AB2994414-6560-0146-13-ND97,19000 KčParametric Equivalent
971-025-020R121NorComp Inc.57971-25MP45E-ND151,62000 KčParametric Equivalent
993-025-020R121NorComp Inc.80993-25MP45E-ND60,90000 KčParametric Equivalent
MHD45PK25-DB25PKMH Connectors1574672-MHD45PK25-DB25PK-ND71,53000 KčParametric Equivalent
MHD45PK25-KMH Connectors44672-MHD45PK25-K-ND56,10000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,98000 Kč213,98 Kč
10181,92300 Kč1 819,23 Kč
25170,52280 Kč4 263,07 Kč
50162,38100 Kč8 119,05 Kč
100154,62890 Kč15 462,89 Kč
250144,95240 Kč36 238,10 Kč
500138,03922 Kč69 019,61 Kč
1 000131,45785 Kč131 457,85 Kč
Manufacturers Standard Package
Unit Price without VAT:213,98000 Kč
Unit Price with VAT:258,91580 Kč