
993-025-020R121 | |
|---|---|
DigiKey Part Number | 993-25MP45E-ND |
Manufacturer | |
Manufacturer Product Number | 993-025-020R121 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic, Metallized |
Part Status Active | Plating Chrome |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6560-0146-13 | Encitech Connectors AB | 299 | 4414-6560-0146-13-ND | 97,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 51,78400 Kč | 517,84 Kč |
| 25 | 48,53480 Kč | 1 213,37 Kč |
| 50 | 46,21580 Kč | 2 310,79 Kč |
| 100 | 44,00720 Kč | 4 400,72 Kč |
| 250 | 41,25052 Kč | 10 312,63 Kč |
| 500 | 39,28176 Kč | 19 640,88 Kč |
| 1 000 | 37,40705 Kč | 37 407,05 Kč |
| 2 500 | 35,06710 Kč | 87 667,75 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |














