
A-USBC-32F2-EG-KSR05 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EG-KSR05TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EG-KSR05CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EG-KSR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EG-KSR05 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 39,36720 Kč | 984,18 Kč |
| 50 | 37,48140 Kč | 1 874,07 Kč |
| 100 | 35,69030 Kč | 3 569,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,69640 Kč | 8 174,10 Kč |
| 500 | 31,13584 Kč | 15 567,92 Kč |
| 750 | 30,25756 Kč | 22 693,17 Kč |
| 1 250 | 29,18689 Kč | 36 483,61 Kč |
| 1 750 | 28,50245 Kč | 49 879,29 Kč |
| 2 500 | 27,79455 Kč | 69 486,38 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |










