
A-USBC-32F1-EA-GRR01 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR01CT-ND - Cut Tape (CT) |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | A-USBC-32F1-EA-GRR01 |
Description | CONN RCPT USB3.2 TYPEC 24POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,49000 Kč | 37,49 Kč |
10 | 31,87000 Kč | 318,70 Kč |
25 | 29,87040 Kč | 746,76 Kč |
50 | 28,43720 Kč | 1 421,86 Kč |
100 | 27,07900 Kč | 2 707,90 Kč |
250 | 25,38260 Kč | 6 345,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 19,87469 Kč | 15 899,75 Kč |
1 600 | 18,92627 Kč | 30 282,03 Kč |
2 400 | 18,72096 Kč | 44 930,30 Kč |
Unit Price without VAT: | 37,49000 Kč |
---|---|
Unit Price with VAT: | 45,36290 Kč |