
UJ20-C-H-G-TH-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-TH-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-TH-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-TH-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-TH-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-TH-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB1C211110DS1HR | Amphenol CS (Commercial Products) | 8 855 | 664-GSB1C211110DS1HRCT-ND | 0,71000 Kč | Parametric Equivalent |
| GSB1C4K11DSHR | Amphenol CS (Commercial Products) | 20 220 | 664-GSB1C4K11DSHRCT-ND | 1,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,18400 Kč | 161,84 Kč |
| 25 | 15,17440 Kč | 379,36 Kč |
| 50 | 14,44860 Kč | 722,43 Kč |
| 100 | 13,75840 Kč | 1 375,84 Kč |
| 250 | 12,89536 Kč | 3 223,84 Kč |
| 500 | 12,27888 Kč | 6 139,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 11,41824 Kč | 15 985,54 Kč |
| 2 800 | 10,87324 Kč | 30 445,07 Kč |
| 4 200 | 10,56674 Kč | 44 380,31 Kč |
| 7 000 | 10,19289 Kč | 71 350,23 Kč |
| 9 800 | 9,95395 Kč | 97 548,71 Kč |
| 14 000 | 9,70675 Kč | 135 894,50 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |










