
A-USBC-20F0-EA-GSR05 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR05TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR05CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR05 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,03000 Kč | 56,03 Kč |
10 | 47,63800 Kč | 476,38 Kč |
25 | 44,64280 Kč | 1 116,07 Kč |
50 | 42,50560 Kč | 2 125,28 Kč |
100 | 40,47480 Kč | 4 047,48 Kč |
250 | 37,94060 Kč | 9 485,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 29,98954 Kč | 20 992,68 Kč |
1 400 | 29,05785 Kč | 40 680,99 Kč |
Unit Price without VAT: | 56,03000 Kč |
---|---|
Unit Price with VAT: | 67,79630 Kč |